TE Connectivity SMW21R2JT

Fixed Resistor, Wire Wound, 2W, 1.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW21R2JT.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago
Datasheet2 pages16 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity SMW21R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-1879021-7
Fixed Resistor, Wire Wound, 3W, 1.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Thick Film 2512 1.2 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMW21R2JT provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 1.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 1.2 Ohm 5% 2W ±200ppm/C J-Lead SMD T/R
2616 (6740Metric) J-Lead FIXED RESISTOR SMW CGS 0.264Lx0.157W 6.70mmx4.00mm 2W 1.2Ohm ±200ppm/C
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 1.2 Ω, 2 W, ±200 ppm/°C, CGS SM
RES, 1R2, 5%, 2W, 2616, WIREWOUND; Resistor Case Style: 2616 [6740 Metric]; Resistance: 1.2ohm; Product Range: SM Series; Voltage Rating: 300V; Resistor Element Material: Wirewound; Power Rating: 2W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
SMW2 1R2 5% Resistance Value: 1.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 1.2 Ω Wire Wound Power Resistor 5 % | Part Number: SMW21R2JT | Internal Number: 2-1676966-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676966-7