TE Connectivity SMW212RJT

Fixed Resistor, Wire Wound, 2W, 12ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW212RJT.

IHS

Datasheet9 pages5 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+38.38%

CAD Models

Download TE Connectivity SMW212RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW312RJT
SM Series 12 Ohm 3 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 12Ω 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-XGNJ120Y
Res Thick Film 01005 12 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 11 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNF12R0Y
Res Thick Film 01005 12 Ohm 1% 0.031W(1/32W) ±300ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW212RJT provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 12ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Res Wirewound 12 Ohm 5% 2W ±200ppm/°C Molded SMD T/R
Avnet Japan
Power Resistor,Wire Wound,12 ohm, , 5 %, 2 W, ±200 ppm/°C
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 12 Ω, 2 W, ±200 ppm/°C, CGS SM
Res, Wirewound, 12R, 5%, 2W, 2616; Rango De Producto:Serie Smw; Resistencia:12Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 5%; Tensión Nominal:300V; Tipo De Resistencia:2616 [6740 Metric]; Tipo De Elemento Resistivo:Bobinado |Cgs Te Connectivity SMW212RJT
SMW2 12R 5% Resistance Value: 12 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 12 Ω Wire Wound Power Resistor 5 % | Part Number: SMW212RJT | Internal Number: 5-1676966-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676966-1