TE Connectivity SMV2W2M7JT

Res Metal Glaze 2.7M Ohm 5% 2W ±200ppm/C Sulfur Resistant J-Lead SMD T/R
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMV2W2M7JT.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

JRH Electronics

CAD Models

Download TE Connectivity SMV2W2M7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity SMV2W2M7JT provided by its distributors.

Res Metal Glaze 2.7M Ohm 5% 2W ±200ppm/C Sulfur Resistant J-Lead SMD T/R
Fixed Resistor, Metal Film, 2W, 2.7e+06ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
2.7M Ω, Metal Film, High Value/High Voltage Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class 1MΩ – 1GΩ, 2 W, ±200 ppm/°C
RES, 2M7, 5%, 2W, 4122, METAL FILM; Resistor Case Style: 4122 [10555 Metric]; Resistance: 2.7Mohm; Product Range: SMV Series; Voltage Rating: 3.5kV; Resistor Element Material: Metal Film; Power Rating: 2W; Resistance Tolerance

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176323-8