
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | SMV1W2M7JT | 43,976 | 2K | |||||||||
| Onlinecomponents.com | SMV1W2M7JT | 43,976 | 2K | Bulk | ||||||||
| Newark | SMV1W2M7JT | 1,593 | 5 | Cut Tape | ||||||||
| TME | 121763228-TEC | 20,000 | 2K | 12h | ||||||||
| Powell Electronics | 1-2176322-8 | 14,512 | 2K | 22h |
Download datasheets and manufacturer documentation for TE Connectivity SMV1W2M7JT.
Download TE Connectivity SMV1W2M7JT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity SMV1W2M7JT provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity SMV1W2M7JT.