TE Connectivity SMQF26K8JT

Metal Film, 2W, 6800ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMQF26K8JT.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2023-06-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity SMQF26K8JT provided by its distributors.

Metal Film, 2W, 6800ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
6.8K¦¸ ¡À5% 2W ¡À100ppm/¡æ 4122 10.5mm*5.5mm*5.3mm
TE Connectivity SMQF26K8JT 贴片电阻
RS APAC
Resistor, 6K8, 5%, 2W, High Power; Resistance:6.8Kohm; Resistance Tolerance:± 5%; Power Rating:2W; Resistor Case/Package:-; Resistor Technology:Metal Film; Resistor Type:High Power; Product Range:Smq Series; Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQF26K8JT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty