What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMF5910RJT

Fixed Resistor, Metal Film, 5W, 910ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329

$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF5910RJT.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-64.70%

CAD Models

Download TE Connectivity SMF5910RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMF5820RJT
TE Connectivity 1879234-6 Thin Film Resistor SMD SMF5 820Ohm 5% 5W 500V
TE Connectivity / AMP1879236-8
Fixed Resistor, Metal Film, 5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF5820RJT
TE Connectivity 1879234-6 Thin Film Resistor SMD SMF5 820Ohm 5% 5W 500V
TE ConnectivitySMF3820RJT
Res Metal Film 820 Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF51K0JT
Fixed Resistor, Metal Film, 5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity SMF5910RJT provided by its distributors.

Fixed Resistor, Metal Film, 5W, 910ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Metal Film 910 Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
METAL FILM SURFACE MOUNT RESISTOR 910OHMS +/-5% 5W +/-100PPM/DEGC
910 Ω, Metal Film, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±100 ppm/°C, Solder, CGS SM
SMF5 910R 5% Resistance Value: 910 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 910 Ω Metal Film Power Resistor 5 % | Part Number: SMF5910RJT | Internal Number: 1879234-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879234-7