What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMF5820RJT

TE Connectivity 1879234-6 Thin Film Resistor SMD SMF5 820Ohm 5% 5W 500V

$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF5820RJT.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Datasheet16 pages19 years ago

Future Electronics

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-11.97%

CAD Models

Download TE Connectivity SMF5820RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivitySMF5750RJT
Res Metal Film 750 Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF3820RJT
Res Metal Film 820 Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF5750RJT
Res Metal Film 750 Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
750 Ohms 1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
MulticompMCRE000138
Res General Purpose Thick Film 0201 820 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity SMF5820RJT provided by its distributors.

TE Connectivity 1879234-6 Thin Film Resistor SMD SMF5 820Ohm 5% 5W 500V
Res Metal Film 820 Ohm 5% 5W ±100ppm/°C Molded SMD T/R
Avnet Japan
Fixed Resistor, Metal Film, 5W, 820ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
RES, 820R, 5%, 5W, 5328, METAL FILM; Resistor Case Style: 5328 [13573 Metric]; Resistance: 820ohm; Product Range: SM Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
SMF5 820R 5% Resistance Value: 820 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 820 Ω Metal Film Power Resistor 5 % | Part Number: SMF5820RJT | Internal Number: 1879234-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879234-6