What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1879236-8

Fixed Resistor, Metal Film, 5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879236-8.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages5 years ago

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-27.00%

CAD Models

Download TE Connectivity / AMP 1879236-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivitySMF51K1JT
Res Metal Film 1.1K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF5910RJT
Fixed Resistor, Metal Film, 5W, 910ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
MulticompMCRE000140
Res General Purpose Thick Film 0201 1k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
TE ConnectivitySMF51K0JT
Fixed Resistor, Metal Film, 5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF51K1JT
Res Metal Film 1.1K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 1879236-8 provided by its distributors.

Fixed Resistor, Metal Film, 5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 1 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 1K Ω, 5 W, ±100 ppm/°C, CGS SM
SMF5 1K0 1% Resistance Value: 1K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 1K Ω Metal Film Power Resistor 1 % | Part Number: SMF51K0FT | Internal Number: 1879236-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF51K0FT