TE Connectivity SMD-100-2

PTC Resettable Fuse 40A 30V
$ 0.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMD-100-2.

IHS

Datasheet22 pages24 years ago
Datasheet4 pages0 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Littelfuse1206L110SLYR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 50A 0.8W 0.3s 0.015Ohm SMD Solder Pad 1206 T/R
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-SM, 33 V, 1.1 A, 2.2 A, 500 ms
Littelfuse2016L100/33DR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 40A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 T/R
Bel Fuse0ZCF0110FF2C
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 100A 1.5W 0.5s 0.09Ohm SMD Solder Pad 2920 T/R Automotive
LittelfuseRF0318-000
30V 1.1A 40A -40¡Í~+85¡Í 2.2A 120m´Î 500ms 410m´Î SMD Resettable Fuses ROHS
TE ConnectivitySMD100F-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 1.7W 0.12Ohm SMD Solder Pad 2920 T/R

Descriptions

Descriptions of TE Connectivity SMD-100-2 provided by its distributors.

PTC Resettable Fuse 40A 30V
RESET,30V MAX,40A IMAX,1.1A IHOLD,2.2A ITRIP,SMD,T/R<TX
POLYSWITCH SURFACE-MOUNT RESETTABLE DEVICE
Resettable Fuse; Series:SMD; Thermistor Type:PTC; Operating Voltage Max:30V; Holding Current:1.1A; Tripping Current:2.2A; External Depth:3mm; Length:7.98mm; Initial Resistance Min:0.12ohm; Initial Resistance Max:0.48ohm ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD100-2