
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SMA-A0207FTDT39R | 0 | 2K | Tape & Reel | ||||||||
| Avnet | 8-2176316-4 | 0 | 2K | 6h | ||||||||
| Farnell | SMA-A0207FTDT39R | 0 | 5 | Cut Tape | 4h | |||||||
| Mouser | 279-SMAA0207FTDT39R | 560 | 1 | Tape & Reel | ||||||||
| UnikeyIC | SMA-A0207FTDT39R | 250 | 250 | 2d |
Download datasheets and manufacturer documentation for TE Connectivity SMA-A0207FTDT39R.
Download TE Connectivity SMA-A0207FTDT39R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity SMA-A0207FTDT39R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity SMA-A0207FTDT39R.