TE Connectivity SMA-A0207FTDT220R

Res Thin Film 0207(2309) 220 Ohm 1% 1W ±50ppm/C Melf Pad SMD T/R Automotive AEC-Q200 Medical
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0207FTDT220R.

Master Electronics

Datasheet13 pages6 years ago

Sager Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity SMA-A0207FTDT220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2026-01-05
LTD Date2026-03-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity SMA-A0207FTDT220R provided by its distributors.

Res Thin Film 0207(2309) 220 Ohm 1% 1W ±50ppm/C Melf Pad SMD T/R Automotive AEC-Q200 Medical
Fixed Resistor, Thin Film, 1W, 220ohm, 350V, 1% +/-Tol, Surface Mount, 0207
Special Order: MELF SMA_A 220R 1% 50PPM 0207 1W Surface Mount Resistor | Part Number: SMA-A0207FTDT220R | Internal Number: 4-2176316-2 | TE Connectivity |
MELF RES, AUTO, METAL FILM, 220R/0207; Resistance: 220ohm; Product Range: SMA-A Series; Voltage Rating: 350V; Resistor Element Material: Metal Film; Power Rating: 1W; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176316-2