TE Connectivity SMA-A0204FTDX6K8

Res Thin Film 1406 6.8K Ohm 1% 2/5W ±50ppm/°C Conformal SMD Melf
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0204FTDX6K8.

Electro Sonic

Datasheet13 pages7 years ago

Sager Electronics

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity SMA-A0204FTDX6K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-01-05
LTD Date2026-03-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity SMA-A0204FTDX6K8 provided by its distributors.

Res Thin Film 1406 6.8K Ohm 1% 2/5W ±50ppm/°C Conformal SMD Melf
Avnet Japan
Fixed Resistor, Thin Film, 0.4W, 3900ohm, 200V, 1% +/-Tol, Surface Mount, 0204
Special Order: MELF SMA_A 6K8 1% 50PPM 0204 0.4W Surface Mount Resistor | Part Number: SMA-A0204FTDX6K8 | Internal Number: 6-2176315-0 | TE Connectivity |
MELF RES, AUTO, METAL FILM, 6K8, 0204; Resistance:6.8kohm; Product Range:SMA-A Series; Voltage Rating:200V; Resistor Element Material:Metal Film; Power Rating:400mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176315-0