TE Connectivity SMA-A0204FTDX180K

Res Thin Film 0204(1406) 180K Ohm 1% 0.4W ±50ppm/C Melf Pad SMD Automotive Medical T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0204FTDX180K.

Master Electronics

Datasheet13 pages6 years ago

Sager Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity SMA-A0204FTDX180K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Descriptions

Descriptions of TE Connectivity SMA-A0204FTDX180K provided by its distributors.

Res Thin Film 0204(1406) 180K Ohm 1% 0.4W ±50ppm/C Melf Pad SMD Automotive Medical T/R
Fixed Resistor, Thin Film, 0.4W, 180000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0204
Resistor, thin film, SMD 0204, mini MELF, 180 kΩ, 0.4 W, ±1 %, 8-2176315-9
Special Order: MELF SMA-A 180K 1% 50PPM 0204 0.4W Surface Mount Resistor | Part Number: SMA-A0204FTDX180K | Internal Number: 8-2176315-9 | TE Connectivity |
Melf Res, 180K, 0.4W, Smd, Metal Film; Resistance:180Kohm; Product Range:Sma-A Series; Voltage Rating:200V; Resistor Technology:Metal Film; Power Rating:400Mw; Resistance Tolerance:± 1%; Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0204FTDX180K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176315-9