
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 8-2176314-0 | 9,000 | 3K | |||||||||
| Onlinecomponents.com | 8-2176314-0 | 9,000 | 3K | Bulk | ||||||||
| Verical | 8-2176314-0 | 9,000 | 3K | |||||||||
| TME | 821763140-TEC | 9,000 | 3K | 10h | ||||||||
| Zoro | G201070465 | 1,000 | 18h |
Download TE Connectivity SMA-A0102FTDL82R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity SMA-A0102FTDL82R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: