TE Connectivity SMA-A0102FTDL120K

Res Thin Film 0102(0805) 120K Ohm 1% 0.3W ¡À50ppm/¡ãC Melf Pad SMD Automotive Medical T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0102FTDL120K.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet13 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-15.69%

CAD Models

Download TE Connectivity SMA-A0102FTDL120K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2025-09-20
LTD Date2026-01-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Descriptions

Descriptions of TE Connectivity SMA-A0102FTDL120K provided by its distributors.

Res Thin Film 0102(0805) 120K Ohm 1% 0.3W ¡À50ppm/¡ãC Melf Pad SMD Automotive Medical T/R
Fixed Resistor, Thin Film, 0.3W, 120000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0102
120K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0102, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .3 W, ±50 ppm/°C
MELF SMA-A 120K 1% 50PPM 0102 0.3W Surface Mount Resistor | Part Number: SMA-A0102FTDL120K | Internal Number: 8-2176314-4 | TE Connectivity
Melf Res, 120K, 0.3W, Smd, Metal Film; Resistance:120Kohm; Product Range:Sma-A Series; Voltage Rating:200V; Resistor Technology:Metal Film; Power Rating:300Mw; Resistance Tolerance:± 1%; Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Te Connectivity Neohm SMA-A0102FTDL120K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176314-4