Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1625890-8

Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625890-8.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet16 pages19 years ago

element14 APAC

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+2.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1625885-7
TE Connectivity 1-1625885-7 Metal film resistor 120 Ω Axial lead 1 W 5%
TE Connectivity7-1625892-5
Resistor, Metal Oxide, Res 120 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ120R
Stackpole ElectronicsRSMF2JT120R
Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J120R
RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Stackpole ElectronicsCF14JT120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT120R
Fixed Resistor, Carbon Film, 0.5W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-120R
Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR50SJT-52-120R
Fixed Resistor, Carbon Film, 0.5W, 120ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 120ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 110ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1625890-8 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 120Ohm ±350ppm/C
RES, 120R, 5%, 2W, AXIAL, METAL OXIDE; Resistance:120ohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
120 Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 5.5 x 16 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 2 W, Neohm ROX
2W SM M/OX 5% 120R Resistance Value: 120 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 120 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ120R | Internal Number: 1625890-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ120R