TE Connectivity SBCHE111K0J

Fixed Resistor, Wire Wound, 11W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE111K0J.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages20 years ago

Newark

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SBCHE111K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivitySBCHE41K0J
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61K0J
Fixed Resistor, Wire Wound, 7W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE151K0J
Fixed Resistor, Wire Wound, 17W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT1K00
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT1K00
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT1K00
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1kOhm 1W
TE ConnectivitySBCHE41K0J
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61K0J
Fixed Resistor, Wire Wound, 7W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE151K0J
Fixed Resistor, Wire Wound, 17W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1000ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1000ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE111K0J provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
Res, 1K, 11W, 104.9V, Axial Rohs Compliant: Yes |Cgs Te Connectivity SBCHE111K0J.
RESISTOR, WIREWOUND, RES 11 KILOHMS, PWR-RTG 1 W, TOL 5%,RADIAL, CERAMIC HOUSED
RES, 1K, 5%, 11W, AXIAL, WIREWOUND; Resistance: 1kohm; Product Range: SBC Series; Power Rating: 11W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 104.9V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -
BCHE 11 W 1K0 5% Resistance Value: 1K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 11 W Wirewound Resistor: Vertical Mount | 1K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE111K0J | Internal Number: 1623728-7 | Alias Number: SBCHE111K0JF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623728-7
  • SBCHE111K0J.