TE Connectivity SB0789

RTD Glass Wire Wound Temp Sensor Analog
$ 69.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SB0789.

IHS

Datasheet4 pages1 year ago

Component Distributors Inc.

Inventory History

3 month trend:
-6.98%

CAD Models

Download TE Connectivity SB0789 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity SB0789 provided by its distributors.

RTD Glass Wire Wound Temp Sensor Analog
RTD Platinum Sensor, 100ohm, 0.3Cel, Cylindrical, 4 Pin, Through Hole Mount
SENSOR;SONDE VE GO 1020 1PT100 CL.B;TEMPERATURE;SB0789
RTD, Glass Wire Wound, 100 Ohm, 0.3 C, 15 mm leads
GO1020 1Pt100 W0.3 L10/D2.0mm RTD Element Type: Platinum Glass Wire Wound Element Tolerance Class: Class B / W0.3 Element Type: Glass Element Material: Platinum Lead Wire Style: Ni/Pt Platinum Glass Wire Wound Element Class B / W0.3 | Rtd Temperature Sensor Element | Part Number: SB0789 | Internal Number: SB0789 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty