
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RXM-GPS-RM-TCT-ND | 917 | 1 | Cut Tape | ||||||||
| TTI | RXM-GPS-RM-T | 0 | 1K | 14h | ||||||||
| Avnet | RXM-GPS-RM-T | 0 | 1K | 14h | ||||||||
| UnikeyIC | RXM-GPS-RM-T | 1,017 | 1 | Tape & Reel | 10h | |||||||
| Fly-Wing Technology | RXM-GPS-RM-T | 1,852 | 1d |
Download TE Connectivity RXM-GPS-RM-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity RXM-GPS-RM-T provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: