TE Connectivity RV8540-32-S16

Rv Common Mode Choke, Mnzn, Four-line, 32A, 0.2 Mh, Vertical
$ 11.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RV8540-32-S16.

IHS

Datasheet8 pages0 years ago

Inventory History

3 month trend:
+34.19%

Supply Chain

Introduction Date2023-04-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of TE Connectivity RV8540-32-S16 provided by its distributors.

RV COMMON MODE CHOKE, MNZN, FOUR-LINE, 32A, 0.2 MH, VERTICAL
COMMON MODE CHOKE, 110UH, 32A ROHS COMPLIANT: YES
RV8540-32-S16, TE CONNECTIVITY / SCHAFFNER
CMC 110UH 32A 4LN THROUGH HOLE
RV8540-32-S16 Operating Voltage (Max): 530 VDC Current Rating (Max): 32 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rv Series And Rv Series N: High-Performance Chokes For Demanding Application | 530 VDC 32 A PCB Terminal PD2 | Part Number: RV8540-32-S16 | Internal Number: 823240-SF | RV8540-32-S16 Operating Voltage (Max): 530 VDC Current Rating (Max): 32 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rv Series And Rv Series N: High-Performance Chokes For Demanding Application | 530 VDC 32 A PCB Terminal PD2 | Part# RV8540-32-S16 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty