
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | RUEF500 | 0 | 250 | Bulk | 17h | |||||||
| Win Source | WS-RUEF500 | 5,000 | 135 | 4h | ||||||||
| Classic Components | RUEF500 | 75 | 17h | |||||||||
| Worldway Electronics | RF2643000 | 11,459 | 7 | 3h | ||||||||
| ComSIT Distribution GmbH | RF2643000 | 8,750 | 2d |
Download TE Connectivity RUEF500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity RUEF500 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: