TE Connectivity RT8522-50-1M0

Rt Common Mode Choke, 300V AC, Two-line, 50A, 1 Mh, Vertical
$ 12.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT8522-50-1M0.

IHS

Datasheet9 pages0 years ago

Inventory History

3 month trend:
+18.43%

Supply Chain

Introduction Date2023-10-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity RT8522-50-1M0 provided by its distributors.

RT COMMON MODE CHOKE, 300V AC, TWO-LINE, 50A, 1 MH, VERTICAL
RT8522-50-1M0, TE CONNECTIVITY / SCHAFFNER
VERTICAL 50 A PCB TWO LINE COMMO
RT8522-50-1M0 Operating Voltage (Max): 300 VDC Current Rating (Max): 50 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 300 VDC 50 A PCB Terminal PD2 | Part Number: RT8522-50-1M0 | Internal Number: 822801-SF | RT8522-50-1M0 Operating Voltage (Max): 300 VDC Current Rating (Max): 50 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 300 VDC 50 A PCB Terminal PD2 | Part# RT8522-50-1M0 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty