TE Connectivity RT8132-40-0M7

Rt Common Mode Choke, 600V AC, Three-line, 40A, 0.7 Mh, Horizontal
$ 14.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT8132-40-0M7.

IHS

Datasheet9 pages0 years ago

Inventory History

3 month trend:
+1.22%

Supply Chain

Introduction Date2023-10-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity RT8132-40-0M7 provided by its distributors.

RT COMMON MODE CHOKE, 600V AC, THREE-LINE, 40A, 0.7 MH, HORIZONTAL
CHOKE 600VAC 3L 40A 0.7MH HORI
Three Phase EMI Filter, 600V, 0-400HzHz
RT8132-40-0M7, TE CONNECTIVITY / SCHAFFNER
HORIZONTAL 40 A PCB THREE LINE C
RT8132-40-0M7 Operating Voltage (Max): 600 VDC Current Rating (Max): 40 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 600 VDC 40 A PCB Terminal PD2 | Part Number: RT8132-40-0M7 | Internal Number: 822795-SF | RT8132-40-0M7 Operating Voltage (Max): 600 VDC Current Rating (Max): 40 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 600 VDC 40 A PCB Terminal PD2 | Part# RT8132-40-0M7 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty