TE Connectivity RT8132-10-4M0

Current-Compensated Choke Temperature range: -40 ... +100 °C IEC-climate category: 40/100/56
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT8132-10-4M0.

IHS

Datasheet9 pages0 years ago

JRH Electronics

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-1.81%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity RT8132-10-4M0 provided by its distributors.

Current-Compensated Choke Temperature range: -40 ... +100 °C IEC-climate category: 40/100/56
Common Mode Choke, 3-Line, 4Mh, 10A; Inductance:4Mh; Rated Current:10A; Product Range:Rt Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schaffner RT8132-10-4M0
Common Mode Chokes Triple 4000uH 100kHz 10A 0.015Ohm DCR Thru-Hole
Common Mode Chokes / Filters 10A 4mH 3-Wire Horz PCB Mounting
Choke, Common Mode, 4 mH, 10 A
Three Phase EMI Filter, 600V, 0-400HzHz
RT8132-10-4M0, TE CONNECTIVITY / SCHAFFNER
RT8132-10-4M0 Operating Voltage (Max): 600 VDC Current Rating (Max): 10 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 600 VDC 10 A PCB Terminal PD2 | Part Number: RT8132-10-4M0 | Internal Number: 816969-SF | RT8132-10-4M0 Operating Voltage (Max): 600 VDC Current Rating (Max): 10 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 600 VDC 10 A PCB Terminal PD2 | Part# RT8132-10-4M0 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT8132-10-4M0.