TE Connectivity RT8122-20-3M0

Common Mode Choke, 300VAC, 2-LINE, 20A, 3MH, Horizontal, Rt Series
$ 10.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT8122-20-3M0.

IHS

Datasheet9 pages0 years ago

Master Electronics

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
+22.01%

Supply Chain

Country of OriginMainland China
Introduction Date2017-10-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity RT8122-20-3M0 provided by its distributors.

COMMON MODE CHOKE, 300VAC, 2-LINE, 20A, 3MH, HORIZONTAL, RT SERIES
Common Mode Chokes / Filters 20A 3mH 2-Wire Horz PCB Mounting
Choke, Common Mode, 3 mH, 20 A
COMMON MODE CHOKE 3MH 20A 2LN TH
RT8122-20-3M0, TE CONNECTIVITY / SCHAFFNER
RT8122-20-3M0 Operating Voltage (Max): 300 VDC Current Rating (Max): 20 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 300 VDC 20 A PCB Terminal PD2 | Part Number: RT8122-20-3M0 | Internal Number: 816960-SF | RT8122-20-3M0 Operating Voltage (Max): 300 VDC Current Rating (Max): 20 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 300 VDC 20 A PCB Terminal PD2 | Part# RT8122-20-3M0 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT8122-20-3M0.