Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH1B-UTAC120V

Power Relay 120VAC 10A SPDT 43.2mm × 14.5mm × 42mm, Bracket Mount
$ 10.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-UTAC120V.

IHS

Datasheet12 pages14 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-15.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
IDEC Compact Power Relay; 10A; SPDT; 120VAC; 5-Blade; LED
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Bracket Mount
Omron Power relay, G2R-1series, 120V ac_coil_voltage, switching current5A, SPDT
Phoenix Contact2903340
Relay, 1 Form C (NO/NC), 120 V (AC), 25 A, 250 V (DC), 250 V (AC), monostable, 2903340

Descriptions

Descriptions of Idec RH1B-UTAC120V provided by its distributors.

Power Relay 120VAC 10A SPDT 43.2mm × 14.5mm × 42mm, Bracket Mount
Power Relay 120VAC 10A SPDT(43.2x14.5x42)mm Bracket
General Purpose Relays Relay TopMount SPDT 10A 120VAC
POWER RELAY, SPDT, 120VAC, 10A, PLUG IN;Relay Type:Miniature; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:7680ohm; Contacts:SPDT; Coil Type:AC ;
Relay, Spdt, 110Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:110V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RH1B-UTAC120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS