TE Connectivity RS622-2-02

Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 2A 0.07Ohm DCR Pin
$ 3.574
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RS622-2-02.

IHS

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupSS24V-R06500-CH
COMMON MODE CHOKE 2LN TH

Descriptions

Descriptions of TE Connectivity RS622-2-02 provided by its distributors.

Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 2A 0.07Ohm DCR Pin
Common Mode Choke Through Hole Signal Line 2A (Typ) 2 Lines 70 mOhm (Typ) -40°C ~ 125°C
DIFFERENTIAL MODE CHOKE, INDUCTOR, 250 VAC, 2 A, 220 UH, RS SERIES
Common Mode Chokes / Filters 2A 61uH DIFF/SYMM CHOKES
Schaffner Differential/ Symmetrical Chokes
Single Phase EMI Filter, 250V, 0-400HzHz
RS622 Differential Mode Choke 250VAC 2A
Choke, Common Mode, 55 uH, 2 A
CHOKE, DIFF/SYM MODE, 2X55UH, 2A; Inductor type:Differential / Symmetrical; Inductance:55µH; Resistance:0.07R; Current, DC max:2A; Frequency, resonant:7MHz; Case style:RS622; Voltage rating, AC:250V; Approval category:VDE, UL; Flammability rating:UL94V-0; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, test:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800412
  • RS 622-2/02
  • RS622-2/02