TE Connectivity RS622-1-02

Rs622 Differential Mode Choke 250Vac, 1A Rohs Compliant: Yes |Schaffner RS622-1-02
$ 3.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RS622-1-02.

IHS

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+81.36%

Supply Chain

Country of OriginThailand
Introduction Date2001-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

API DelevanCM9900-224
Data Line Filter, 2 Function(s), 2.2A, 4 Pin(s)

Descriptions

Descriptions of TE Connectivity RS622-1-02 provided by its distributors.

Rs622 Differential Mode Choke 250Vac, 1A Rohs Compliant: Yes |Schaffner RS622-1-02
Schaffner 225 H Leaded Inductor, Max SRF:4MHz, 1A Idc, 300m Rdc RS
DIFFERENTIAL MODE CHOKE, INDUCTOR, 250 VAC, 1 A, 900 UH, RS SERIES
Common Mode Chokes / Filters 1A 225uH DIFF/SYMM CHOKES
Schaffner Differential/ Symmetrical Chokes
Single Phase EMI Filter, 250V, 0-400HzHz
Choke, Common Mode, 225 uH, 1 A
TE CONNECTIVITY / SCHAFFNER 12333242

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800411
  • RS622-1/02