TE Connectivity RS614-4-02

SCHAFFNER RS614-4-02 Surface Mount Power Inductor, RS614 Series, 10 H, 4 A, 0.02 ohm, 22 MHz
$ 6.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RS614-4-02.

IHS

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2001-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-28
LTD Date2024-12-30

Related Parts

TE ConnectivityRS514-4-02
SCHAFFNER RS514-4-02 Surface Mount Power Inductor, RS514 Series, 8 H, 4 A, 0.02 ohm, 22 MHz

Descriptions

Descriptions of TE Connectivity RS614-4-02 provided by its distributors.

SCHAFFNER RS614-4-02 Surface Mount Power Inductor, RS614 Series, 10 H, 4 A, 0.02 ohm, 22 MHz
Rs614 Differential Mode Choke 250Vac, 4A Rohs Compliant: Yes |Schaffner RS614-4-02
DIFFERENTIAL MODE CHOKE, INDUCTOR, 250 VAC, 4 A, 32 UH, RS SERIES
RS614-4-02, TE Connectivity / SCHAFFNER EMC
Schaffner Differential/ Symmetrical Chokes
Single Phase EMI Filter, 250V, 0-400HzHz
Common Mode Chokes / Filters RS614-4/02
CHOKE, 2X10UH, 4A, DIFF/SYM MODE; Product Range: RS614 Series; Inductance: 10µH; DC Current Rating: 4A; DC Resistance Max: 0.02ohm; Inductance Tolerance: -; Self Resonant Frequency Min: 22MHz; Inductor Case Style: Through Hole;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800429