TE Connectivity RS614-0.5-02

Rs614 Differential Mode Choke 250Vac, 0.5A Rohs Compliant: Yes |Schaffner RS614-0.5-02
$ 0.967
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RS614-0.5-02.

IHS

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+45.71%

Supply Chain

Country of OriginThailand
Introduction Date2001-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupSU9V-10005
SU THROUGH HOLE COMMON MODE FILTER, -25 - +80 DEGC, 1 A, 17 X 11 X 17MM
Yageo GroupSU9H-10005
Common Mode Chokes Dual 500uH 1kHz 1A 0.3Ohm DCR Thru-Hole
Yageo GroupSS21V-R400005
SS Vertical 4PC Pin 2 Power Line Common Mode Choke 0.807Lx0.650W 20.50mmx16.50mm 250V -25C~120C

Descriptions

Descriptions of TE Connectivity RS614-0.5-02 provided by its distributors.

Rs614 Differential Mode Choke 250Vac, 0.5A Rohs Compliant: Yes |Schaffner RS614-0.5-02
Differential Mode Choke Wirewound 480uH 1KHz 500mA 800mOhm DCR Pin
DIFFERENTIAL MODE CHOKE, INDUCTOR, 250 VAC, 0.5 A, 1920 UH, RS SERIES
Common Mode Chokes / Filters 0.5A 480uH DIFF/SYMM CHOKES
Choke, Common Mode, 480 uH, 500 mA
RS614-0.5-02, TE Connectivity / SCHAFFNER EMC
Schaffner Differential/ Symmetrical Chokes
Single Phase EMI Filter, 250V, 0-400HzHz

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800426