TE Connectivity RS514-2-02

SCHAFFNER RS514-2-02 Surface Mount Power Inductor, 30 H, 0.05 ohm, 2 A, 16 MHz
$ 2.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RS514-2-02.

IHS

Datasheet6 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+25.22%

Supply Chain

Country of OriginThailand
Introduction Date2001-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-28
LTD Date2024-12-30

Related Parts

TE ConnectivityRS614-2-02
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin

Descriptions

Descriptions of TE Connectivity RS514-2-02 provided by its distributors.

SCHAFFNER RS514-2-02 Surface Mount Power Inductor, 30 H, 0.05 ohm, 2 A, 16 MHz
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
DIFFERENTIAL MODE CHOKE, INDUCTOR, 250 VAC, 2 A, 120 UH, RS SERIES
RS514-2-02, TE Connectivity / SCHAFFNER EMC
Schaffner Differential/ Symmetrical Chokes
Single Phase EMI Filter, 250V, 0-400HzHz
Common Mode Chokes / Filters RS514-2/02
Choke, Common Mode, 30 uH, 2 A
CHOKE, DIFF/SYM MODE, 2X30UH, 2A; Inductor Type:Differential / Symmetrical; Inductance:30µH; Resistance:0.05ohm; DC Current Max:2A; Self Resonant Frequency:16MHz; Case Style:RS514; Voltage Rating, AC:250V; Approval Category:VDE, UL; Flammability Rating:UL94V-0; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Test:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800424
  • RS514-2/02