TE Connectivity RQ73C2A105KBTDF

Fixed Resistor, Thin Film, 0.2W, 105000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RQ73C2A105KBTDF.

IHS

Datasheet4 pages1 year ago

Upverter

Electro Sonic

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity RQ73C2A105KBTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.2W, 105000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res Precision Thin Film 0805 105k Ohm 0.1% 1/5W ±10ppm/°C Molded T/R
Avnet Japan
Res Thin Film 0805 105K Ohm 0.1% 0.2W(1/5W) ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Thin Film Resistors - SMD RQ 0805 105K 0.1% 10PPM
RES, 105K, 0.1%, 0.2W, 0805, THIN FILM
Res, 105K, 0.1%, 0.2W, 0805, Thin Film; Resistance:105Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Te Connectivity Holsworthy RQ73C2A105KBTDF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ73C2A105KBTDF.