
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A110608CT-ND | 754 | 1 | Cut Tape | ||||||||
| Newark | RP73PF2A4K75BTDF | 1,000 | 1 | Cut Tape | ||||||||
| Heilind Americas | 1-1625868-5 | 0 | 17h | |||||||||
| Heilind Asia | 1-1625868-5 | 0 | 9h | |||||||||
| Interstate Connecting Components | 1-1625868-5 | 0 | 15h |
Download TE Connectivity RP73PF2A4K75BTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of TE Connectivity RP73PF2A4K75BTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: