TE Connectivity RP73PF1J274RBTDF

Res Thin Film 0603 274 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J274RBTDF.

Newark

Datasheet4 pages1 year ago

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RP73PF1J274RBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRP73PF1J301RBTDF
Res Thin Film 0603 301 Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
SMD Chip Resistor, 249 Ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision

Descriptions

Descriptions of TE Connectivity RP73PF1J274RBTDF provided by its distributors.

Res Thin Film 0603 274 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.166W, 274ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RP73P Holsworthy 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 274Ohm 0.167W 1/6W
Surface Mount Thin Film Resistor, Rp73 Series, 274 Ohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF1J274RBTDF
RESISTOR, 0603, 0.17W, 274R, 0.1%, 25PPM; Resistance:274ohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD
RP 1J 0.166W 274R 0.1% 25PPM 1K RL Resistance Value: 274 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 274 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J274RBTDF | Internal Number: 5-2176087-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176087-8