
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A110049CT-ND | 230 | 1 | Cut Tape | ||||||||
| Heilind Americas | 5-2176087-3 | 0 | 2h | |||||||||
| Onlinecomponents.com | RP73PF1J243RBTDF | 0 | 1K | Bulk | ||||||||
| Avnet | 5-2176087-3 | 0 | 1K | 10h | ||||||||
| Master Electronics | RP73PF1J243RBTDF | 0 | 1K |
Download TE Connectivity RP73PF1J243RBTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity RP73PF1J243RBTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: