TE Connectivity RP73PF1J210RBTDF

Res Thin Film 0603 210 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J210RBTDF.

IHS

Datasheet4 pages1 year ago

Electro Sonic

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP9-1879222-5
Res Thin Film 0603 210 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA3AEB2100V
Res Thin Film 0603 210 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP9-1879222-5
Res Thin Film 0603 210 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupRT0603BRD07210RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 210Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73PF1J196RBTDF
Res Thin Film 0603 196 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
PanasonicERA3AEB221V
Res Thin Film 0603 220 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RP73PF1J210RBTDF provided by its distributors.

Res Thin Film 0603 210 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.166W, 210ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RESISTOR, 0603, 0.17W, 210R, 0.1%, 25PPM; Product Range:TE CONNECTIVITY - RP73 Series Thin Film Chip Resistor; Resistance:210ohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD
RP 1J 0.166W 210R 0.1% 25PPM 1K RL Resistance Value: 210 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 210 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J210RBTDF | Internal Number: 4-2176087-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176087-7