TE Connectivity RP73PF1J205KBTDF

Res Thin Film 0603 205K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J205KBTDF.

Electro Sonic

Datasheet10 pages8 years ago

TE Connectivity

element14 APAC

Master Electronics

Farnell

CAD Models

Download TE Connectivity RP73PF1J205KBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-3AEB2053V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 205kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B205KE1
205K ohm, Surface Mount Precision Resistor, Thin Film, 0603, .063 W, .1 %, 25 p
Fixed Resistor, Thin Film, 0.1W, 205000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD07205KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 205kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B205KE1
205K ohm, Surface Mount Precision Resistor, Thin Film, 0603, .063 W, .1 %, 25 p
TE Connectivity1-2176090-7
Res Thin Film 0603 191K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity RP73PF1J205KBTDF provided by its distributors.

Res Thin Film 0603 205K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Res Precision High Power Thin Film 0603 205k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 205000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
205K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .166 W, ±25 ppm/°C, Solder
RESISTOR, 0603, 0.17W, 205K, 0.1%, 25PPM; Resistance:205kohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD
RP 1J 0.166W 205K 0.1% 25PPM 1K RL Resistance Value: 205K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 205K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J205KBTDF | Internal Number: 2-2176090-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176090-0