TE Connectivity RP73PF1J11R3BTDF

Res Thin Film 0603 11.3 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J11R3BTDF.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RP73PF1J11R3BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCPF0603B11R3E1
Fixed Resistor, Thin Film, 0.063W, 11.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B11R3E1
Fixed Resistor, Thin Film, 0.063W, 11.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0711R3L
Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B10R5E1
Res Thin Film 0603 10.5 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD0712RL
Fixed Resistor, Thin Film, 0.1W, 12ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity RP73PF1J11R3BTDF provided by its distributors.

Res Thin Film 0603 11.3 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.166W, 29.4ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
THIN FILM FIXED RESISTOR 0603 CASE 11.3OHM +/-0.1% 0.166W +/-25PPM/DEGC
RESISTOR, 0603, 0.17W, 11R3, 0.1%, 25PPM; Product Range:TE CONNECTIVITY - RP73 Series Thin Film Chip Resistor; Resistance:11.3ohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD
RP 1J 0.166W 11R3 0.1% 25PPM 1K RL Resistance Value: 11.3 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 11.3 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J11R3BTDF | Internal Number: 2-1625867-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625867-6