
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 46AK9432 | 370 | 1 | 5h | ||||||||
| JRH Electronics | 2-1625867-1 | 2,000 | 1K | 14h | ||||||||
| DigiKey | A109916CT-ND | 389 | 1 | Cut Tape | ||||||||
| TTI | 2-1625867-1 | 1,000 | 1K | Tape & Reel | 4h | |||||||
| Interstate Connecting Components | 2-1625867-1 | 0 | 22h |
Download TE Connectivity RP73PF1J10RBTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity RP73PF1J10RBTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: