TE Connectivity RP73PF1J10R5BTDF

Res Thin Film 0603 10.5 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J10R5BTDF.

Electro Sonic

Datasheet10 pages8 years ago
Datasheet6 pages14 years ago

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCPF0603B10R5E1
Res Thin Film 0603 10.5 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B10R5E1
Res Thin Film 0603 10.5 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B10RE
Fixed Resistor, Thin Film, 0.063W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0710RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 10Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603BRD0710RL
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0711R3L
Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity RP73PF1J10R5BTDF provided by its distributors.

Res Thin Film 0603 10.5 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.166W, 27.4ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
THIN FILM FIXED RESISTOR 0603 CASE 10.5OHM +/-0.1% 0.166W +/-25PPM/DEGC
RESISTOR, 0603, 0.17W, 10R5, 0.1%, 25PPM; Product Range:TE CONNECTIVITY - RP73 Series Thin Film Chip Resistor; Resistance:10.5ohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD
RP 1J 0.166W 10R5 0.1% 25PPM 1K RL Resistance Value: 10.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 10.5 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J10R5BTDF | Internal Number: 2-1625867-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625867-3