
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RP73PF1E90K9BTD | 6 | 1 | |||||||||
| DigiKey | A127507CT-ND | 11,266 | 1 | Cut Tape | ||||||||
| TTI | 8-2176307-4 | 10,000 | 5K | Tape & Reel | 3d | |||||||
| Interstate Connecting Components | 8-2176307-4 | 0 | 7h | |||||||||
| Heilind Asia | 8-2176307-4 | 0 | 1h |
Download datasheets and manufacturer documentation for TE Connectivity RP73PF1E90K9BTD.
Download TE Connectivity RP73PF1E90K9BTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity RP73PF1E90K9BTD provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity RP73PF1E90K9BTD.