TE Connectivity RP73D1J32K4BTDG

Res Thin Film 0603 32.4K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Medical
$ 0.632
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D1J32K4BTDG.

Upverter

Datasheet10 pages8 years ago

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERA-3APB333V
Res Thin Film 0603 33K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3APB303V
Res Thin Film 0603 30K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / HolsworthyRP73D1J30K9BTDG
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
TE Connectivity / HolsworthyRP73D1J31K6BTDG
Res Thin Film 0603 31.6K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Epoxy Pad SMD Medical T/R
TE Connectivity / HolsworthyRP73D1J29K4BTDG
Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB3242V
Res Thin Film 0603 32.4K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RP73D1J32K4BTDG provided by its distributors.

Res Thin Film 0603 32.4K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Thin Film Res.-SMD RP 1J 32K4 0.1% 15PPM CUT
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 32.4 Kohm, 100 Mw, 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73D1J32K4BTDG
RES, 32K4, 0.1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 32.4kohm; Product Range: RP73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; External Depth: 0.8mm; External Length / Height: 0.4mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 100V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty