TE Connectivity ROX5SSJ4K7

Resistor Power Metal Oxide Film 4.7kOhm 5% 5W 2-Pin Through Hole Ammo Pack
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX5SSJ4K7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TME

Master Electronics

Inventory History

3 month trend:
-7.64%

CAD Models

Download TE Connectivity ROX5SSJ4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity ROX5SSJ4K7 provided by its distributors.

Resistor Power Metal Oxide Film 4.7kOhm 5% 5W 2-Pin Through Hole Ammo Pack
RES, 4K7, 5W, AXIAL, METAL OXIDE; Available until stocks are exhausted Alternative available
Fixed Resistor, Metal Oxide Film, 5W, 4700ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX Neohm Axial Through Hole Resistor ±5% ±350ppm/C 4.7kOhm 5W
Through-Hole Resistors, General Purpose Resistor, 17.5 x 6.5 mm, 1 Termination, Ammo Packed, 5 %, Metal Oxide Film, Neohm ROX
Res, 4K7, 5W, Axial, Metal Oxide; Resistance:4.7Kohm; Product Range:Rox Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Oxide; Product Width:- Rohs Compliant: Yes |Te Connectivity Neohm ROX5SSJ4K7
5W XSM M/OX 5% 4K7 Resistance Value: 4.7K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 4.7K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX5SSJ4K7 | Internal Number: 7-2176412-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2176412-2