TE Connectivity ROX5SSJ33K

Res, 33K, 5W, Axial, Metal Oxide Rohs Compliant: Yes |Te Connectivity Neohm ROX5SSJ33K
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX5SSJ33K.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

TME

Master Electronics

Inventory History

3 month trend:
-8.09%

CAD Models

Download TE Connectivity ROX5SSJ33K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity ROX5SSJ33K provided by its distributors.

Res, 33K, 5W, Axial, Metal Oxide Rohs Compliant: Yes |Te Connectivity Neohm ROX5SSJ33K
Fixed Resistor, Metal Oxide Film, 5W, 33000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX Neohm Axial Through Hole Resistor ±5% ±350ppm/C 33kOhm 5W
Resistor Power Metal Oxide Film 33kOhm 5% 5W 2-Pin Through Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, General Purpose Resistor, 17.5 x 6.5 mm, 1 Termination, Ammo Packed, 5 %, Metal Oxide Film, Neohm ROX
5W XSM M/OX 5% 33K Resistance Value: 33K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 33K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX5SSJ33K | Internal Number: 9-2176412-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-2176412-2