TE Connectivity ROX5SSJ27R

Resistor Power Metal Oxide Film 27Ohm 5% 5W 2-Pin Through Hole Ammo Pack
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX5SSJ27R.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

TME

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity ROX5SSJ27R provided by its distributors.

Resistor Power Metal Oxide Film 27Ohm 5% 5W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 5W, 1200ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX Neohm Axial through hole resistor ±5% ±350ppm/C 27Ohm 5W
Through-Hole Resistors, General Purpose Resistor, 17.5 x 6.5 mm, 1 Termination, Ammo Packed, 5 %, Metal Oxide Film, Neohm ROX
Res, 27R, 5W, Axial, Metal Oxide; Resistance:27Ohm; Product Range:Rox Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Oxide; Product Width:- Rohs Compliant: Yes |Te Connectivity Neohm ROX5SSJ27R
5W XSM M/OX 5% 27R Resistance Value: 27 Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 27 Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX5SSJ27R | Internal Number: 1-2176412-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176412-8