TE Connectivity ROX5SSJ27K

Res, 27K, 5W, Axial, Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX5SSJ27K
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX5SSJ27K.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

TME

Master Electronics

Inventory History

3 month trend:
+7.77%

CAD Models

Download TE Connectivity ROX5SSJ27K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity ROX5SSJ27K provided by its distributors.

Res, 27K, 5W, Axial, Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX5SSJ27K
Fixed Resistor, Metal Oxide Film, 5W, 27000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX Neohm Axial Through Hole Resistor ±5% ±350ppm/C 27kOhm 5W
Resistor Power Metal Oxide Film 27kOhm 5% 5W 2-Pin Through Hole Ammo Pack
Avnet Japan
27K Ω, Metal Oxide Film, General Purpose Resistor Resistor, 5 %, 17.5 x 6.5 mm, 1 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 5 W, Neohm ROX
5W XSM M/OX 5% 27K Resistance Value: 27K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 27K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX5SSJ27K | Internal Number: 9-2176412-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-2176412-0