TE Connectivity ROX2SJ15R

Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ15R.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet6 pages12 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-3.29%

CAD Models

Download TE Connectivity ROX2SJ15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.066
Stock
96,799
7,680
Authorized Distributors
6
2
Resistance
15 Ω
15 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
-
Power Rating
2 W
-
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX1SJ15R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 1W
TE ConnectivityROX3SJ15R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 3W
Stackpole ElectronicsRSMF2JT15R0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15Ohm 2W
TE ConnectivityCFR200J15R
Fixed Resistor, Carbon Film, 2W, 15ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT15R0
Fixed Resistor, Metal Oxide, 1W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT15R0
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ15R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 1W
Fixed Resistor, Metal Film, 2W, 15ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ15R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 3W
Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-15R
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ15R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 15Ohm ±350ppm/C
RESISTOR, METAL OXIDE, RES 15 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
RES, 15R, 5%, 2W, AXIAL, METAL OXIDE; Resistance:15ohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 15R Resistance Value: 15 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 15 Ω Metal Oxide Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625890-5