TE Connectivity ROX3SJ15R

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 3W
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX3SJ15R.

Newark

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

element14 APAC

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-21.40%

CAD Models

Download TE Connectivity ROX3SJ15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX1SJ15R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 1W
TE ConnectivityROX2SJ15R
Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J15R
Fixed Resistor, Carbon Film, 2W, 15ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT15R0
Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT15R0
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT15R0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15Ohm 2W
TE ConnectivityROX1SJ15R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 1W
TE ConnectivityROX2SJ15R
Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-15R
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-15R
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 15ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX3SJ15R provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 3W
Fixed Resistor, Metal Oxide Film, 3W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 15 Ohm 5% 3W ±350ppm/C Conformal Coated AXL Ammo
RES, 15R, 5%, 3W, AXIAL, METAL OXIDE; Resistance:15ohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 15R Resistance Value: 15 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 15 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ15R | Internal Number: 1-1625892-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625892-7