TE Connectivity ROX05SJ2K2

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.2kOhm 0.5W 1/2W
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX05SJ2K2.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet8 pages3 years ago

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity ROX05SJ2K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity ROX05SJ2K2 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.2kOhm 0.5W 1/2W
Resistor Power Metal Oxide Film 2.2kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 0.5W, 2200ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RES, 2K2, 0.5W, AXIAL, METAL OXIDE; Resistance:2.2kohm; Product Range:ROX Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Oxide RoHS Compliant: Yes
1/2W SM M/OX 5% 2K2 Resistance Value: 2.2K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 2.2K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX05SJ2K2 | Internal Number: 8-1676123-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676123-3