TE Connectivity ROX05SJ1K5

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 0.5W 1/2W
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX05SJ1K5.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-89.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity ROX05SJ1K5 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 0.5W 1/2W
Resistor Power Metal Oxide Film 1.5kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 0.5W, 1500ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RES, 1K5, 0.5W, AXIAL, METAL OXIDE; Resistance:1.5kohm; Product Range:ROX Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Oxide RoHS Compliant: Yes
1/2W SM M/OX 5% 1K5 Resistance Value: 1.5K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 1.5K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX05SJ1K5 | Internal Number: 7-1676123-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676123-9